Cart

FTR-B3GA003Z-B10

FUJITSU FTR-B3GA003Z-B10

image shown is a representation only

FUJITSU

SIGNAL RELAY 3V 1A 2CO SMT
Supplier: Fujitsu
Matchcode: FTRB3GA003ZB10
Rutronik No.: REL4505
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
1,100.00 $

Prices

1,000 1.10 $
2,000 1.06 $

Parameter

Coil type
MONOSTABLE
Coil voltage
3 V
Chg.over
2
Coil resistance
64.3 Ohm
Switch current
1 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
AG AU
Length
10.6 mm
Width
7.2 mm
Height
5.25 mm
Technology
SMT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?