Cart

D2823-A

FUJITSU D2823-A

image shown is a representation only

FUJITSU

Single DVI-D ext. Adapter low P
Supplier: Fujitsu
Matchcode: DVI-D EXTENSION CARD LOW PROF
Rutronik No.: DISPER1259
Unit Pack: 1
MOQ: 20
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.93 $
138.60 $

Prices

20 6.93 $
40 6.66 $
Obsolete article with this quantity is not orderable.

Parameter

Chip manufact.
INTEL
Chipset
Q45
Bus type
PCIE 2.0
PCIe slot
X4
Memory size
0 MB
VGA
NONE
DVI
1
HDMI
NONE
DP
NONE
miniDP
NONE
Cooler
NONE
Slot bracket
Y Y/N
Bracket size
LOW PROFIL
Used slots
1
Video IN
N Y/N
Video OUT
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Leadtime
141 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?