Cart

A-9W-K

FUJITSU A-9W-K

image shown is a representation only

FUJITSU

SIGNAL RELAY 9V 2A 2CO THT
Supplier: Fujitsu
Matchcode: A9WK
Rutronik No.: REL7114
Unit Pack: 1000
MOQ: 1000
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
2.38 $
2,380.00 $

Prices

1,000 2.38 $
2,000 1.78 $
3,000 1.71 $

Parameter

Coil voltage
9 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
579 Ohm
P(N) coil
140 mW
No. of coils
1
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
Contact materia
AG AU
Length
14 mm
Width
9 mm
Height
5 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?