Cart

82963

FUJITSU 82963

image shown is a representation only

FUJITSU

DELOCK Slotbracket 2x USB 3.0
Supplier: Fujitsu
Matchcode: USB 3.0 SLOTBRACKET
Rutronik No.: DISACC1116
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
8.86 $
8.86 $

Prices

1 8.86 $
2 8.63 $
4 8.49 $
8 8.26 $
16 8.05 $
Article with this quantity is not orderable.

Parameter

Cable kit
Y Y/N
Cable type
USB
Length
400 mm
Connector A
USB-A 3.0
Connector B
PIN Header
Wires
19 No.
Slot bracket
Y Y/N
Bracket size
STANDARD
No.cables
1
Automotive
NO
Package
1
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?