Cart

PMP90-12

FSP PMP90-12

image shown is a representation only

FSP

12V Medical Adapter 80W
Supplier: FSP Europe
Matchcode: PMP90-12
Rutronik No.: DISPSU1078
Unit Pack: 1
MOQ: 1
package: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
261.60 $
261.60 $

Prices

1 261.60 $
10 219.09 $

Parameter

Case design
PPO TABLE
Medical
Y Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
80 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
Active PFC
Y Y/N
Efficiency
77 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
C14
Output plug
DC
With pwr cord
NONE
Operating temp.
0 - +60 °C
Oper.humidity
5 - 95 %
Width
78.0 mm
Length
130.0 mm
Height
43.7 mm
Automotive
NO
Package
1
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?