Cart

PMP400-18-S

FSP PMP400-18-S

image shown is a representation only

FSP

48V Medical Adapter 400W
Supplier: FSP Europe
Matchcode: PMP400-18-S
Rutronik No.: DISPSU1051
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
In Stock
237.68 $
237.68 $

Prices

1 237.68 $
2 233.35 $
3 231.19 $
5 229.03 $
8 224.72 $

Parameter

Case design
PPO TABLE
Medical
Y Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
400 W
Input voltage
230 V
Output voltage
48 V
Input frequency
63 Hz
Active PFC
N Y/N
Efficiency
85 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
C14
Output plug
8PIN
With pwr cord
NONE
Operating temp.
-10 to +60 °C
Oper.humidity
5 to 95 %
Width
120 mm
Length
250 mm
Height
49.3 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?