Cart

FSP600-70RGHBE1

FSP

600W ATX Redundant PS/2 PSU
Supplier: FSP Europe
Matchcode: FSP600-70RGHBE1
Rutronik No.: DISPSU1124
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
385.79 $
385.79 $

Prices

1 385.79 $
2 378.77 $
3 375.26 $
5 371.75 $
8 364.75 $

Parameter

PSU standard
PS2
Medical
N Y/N
Fanless
N Y/N
Redundant
Y Y/N
Industrial
Y Y/N
Max.output pwr
600 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
PCIe 6
2
PCIe 6+2 pin
2
4 pin 3,5 inch
1
4 pin 5,25 inch
NONE
15 pin SATA
4
ATX
24PIN
12V P4/P8
P4/P8
Fan control
Y Y/N
Active PFC
Y Y/N
Efficiency
92 %
Operating temp.
0 - 60 °C
Oper.humidity
5 - 95 %
Width
150 mm
Length
190 mm
Height
86 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?