Cart

FSP500-70RGHBB1

FSP FSP500-70RGHBB1

image shown is a representation only

FSP

ATX PS/2 Redundant IPC PSU 500W
Supplier: FSP Europe
Matchcode: FSP500-70RGHBB1
Rutronik No.: DISPSU1059
Unit Pack: 1
MOQ: 50
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
329.17 $
16,458.50 $

Parameter

PSU standard
PS2
Medical
N Y/N
Fanless
N Y/N
Redundant
Y Y/N
Industrial
Y Y/N
Max.output pwr
500 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
PCIe 6
NONE
PCIe 6+2 pin
2
4 pin 3,5 inch
NONE
4 pin 5,25 inch
4
15 pin SATA
2
ATX
24PIN
12V P4/P8
P8
Fan control
Y Y/N
Active PFC
Y Y/N
Efficiency
92 %
Operating temp.
0 - 50 °C
Oper.humidity
5 - 90 %
Width
150 mm
Length
190 mm
Height
86 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Germany
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?