FSP400-50FDB (9PA400CZ04)
FSP400-50FDB (9PA400CZ04)
Description:
1U IPC Power Supply 400W
Supplier:
FSP
Matchcode:
FSP400-50FDB
Rutronik No.:
DISPSU1187
Unit Pack:
1
MOQ:
500
Packaging:
BOX
Find Alternatives
Datasheet
- PSU standard
- 1U
- Medical
- N Y/N
- Fanless
- N Y/N
- Redundant
- N Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 400 W
- Input voltage
- 230 V
- Output voltage
- 12 V
- Input frequency
- 50 Hz
- PCIe 6
- NONE
- PCIe 6+2 pin
- 1
- 4 pin 3,5 inch
- 1
- 4 pin 5,25 inch
- 3
- 15 pin SATA
- 2
- ATX
- 24PIN
- 12V P4/P8
- NONE
- Fan control
- N Y/N
- Active PFC
- Y Y/N
- Efficiency
- 85 %
- Operating temp.
- 0 to 50 °C
- Oper.humidity
- 5 to 85 %
- Width
- 81.5 mm
- Length
- 150 mm
- Height
- 40.5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks