Cart

FSP350-80EVMR (9YR3500600)

FSP FSP350-80EVMR (9YR3500600)

image shown is a representation only

FSP

ATX Mini Redundant IPC PSU 350W
Supplier: FSP Europe
Matchcode: FSP350-80EVMR
Rutronik No.: DISPSU1080
Unit Pack: 1
MOQ: 1
package: 1
Packaging: BOX
In Stock
300.31 $
300.31 $

Prices

1 300.31 $
2 294.85 $
3 292.12 $
5 289.39 $
8 283.93 $

Parameter

PSU standard
ATX
Medical
N Y/N
Fanless
N Y/N
Redundant
Y Y/N
Industrial
Y Y/N
Max.output pwr
350 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
PCIe 6
NONE
PCIe 6+2 pin
NONE
4 pin 3,5 inch
3
4 pin 5,25 inch
3
15 pin SATA
2
ATX
24PIN
12V P4/P8
P4
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
75 %
Operating temp.
0 - +40 °C
Oper.humidity
5 - 85 %
Width
150.0 mm
Length
190.0 mm
Height
84.0 mm
Automotive
NO
Package
1
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?