Cart

FSP150-1H35-24

FSP FSP150-1H35-24

image shown is a representation only

FSP

24V/150W Open Frame PSU
Supplier: FSP Europe
Matchcode: FSP150-1H35-24
Rutronik No.: DISPSU1115
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
53.20 $
53.20 $

Parameter

Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
150 W
Input voltage
230 V
Output voltage
24 V
Fan control
Y Y/N
Active PFC
N Y/N
Efficiency
88 %
Min.output cur.
0 A
Max.output cur.
6.25 A
Input connector
3-Pin
Output connect.
8-Pin
Fan connector
Y Y/N
Fan power
0 W
Operating temp.
0-+50 °C
Oper.humidity
20-80 %
Width
76.00 mm
Length
127.00 mm
Height
31.6 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?