Cart

FSP100-RAA (9NA1000204)

FSP FSP100-RAA (9NA1000204)

image shown is a representation only

FSP

24V Adapter 100W (no powercord)
Supplier: FSP Europe
Matchcode: FSP100-RAA
Rutronik No.: DISPSU1002
Unit Pack: 1
MOQ: 10
Packaging: BOX
On request
29.31 $
293.10 $
Article with this quantity is not orderable.

24V Adapter 100W (no powercord) Description

NOT FOR NEW DESIGNS

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
100 W
Input voltage
230 V
Output voltage
24 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
85 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
IEC320-C14
Output plug
1pin DC
With pwr cord
NONE
Operating temp.
40 °C
Oper.humidity
90 %
Width
75.20 mm
Length
146.20 mm
Height
39.00 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?