Cart

FSP060-1K40

FSP FSP060-1K40

image shown is a representation only

FSP

24V Open Frame PSU 60W
Supplier: FSP Europe
Matchcode: FSP060-1K40
Rutronik No.: DISPSU1010
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
23.27 $
23.27 $

Parameter

Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
64 W
Input voltage
230 V
Output voltage
24 V
Fan control
N Y/N
Active PFC
N Y/N
Efficiency
88 %
Min.output cur.
0 A
Max.output cur.
2.7 A
Operating temp.
-10 to 70 °C
Width
50.80 mm
Length
101.60 mm
Height
30.00 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?