Cart

FSP055-50LM (9PA0550100)

FSP FSP055-50LM (9PA0550100)

image shown is a representation only

FSP

ATX Open Frame Power Supply 55W
Supplier: FSP Europe
Matchcode: FSP055-50LM
Rutronik No.: DISPSU1043
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
In Stock
37.25 $
37.25 $

Prices

1 37.25 $
2 36.58 $
3 36.23 $
5 35.89 $
8 35.22 $

Parameter

Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
55 W
Input voltage
230 V
Output voltage
12 V
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
80 %
Min.output cur.
0 A
Max.output cur.
10 A
Input connector
AC-C14
Fan connector
N Y/N
Fan power
0 W
Operating temp.
0 to 50 °C
Oper.humidity
90 %
Width
50 mm
Length
180 mm
Height
35 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?