Cart

FSP040-RHAN2 (9NA0404948)

FSP FSP040-RHAN2 (9NA0404948)

image shown is a representation only

FSP

12V Adapter 40W (no powercord)
Supplier: FSP Europe
Matchcode: FSP040-RHAN2
Rutronik No.: DISPSU1057
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
13.65 $
13.65 $

Prices

1 13.65 $
2 13.40 $
3 13.27 $
5 13.15 $
8 12.90 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
40 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
86 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
IEC320-C1
Output plug
1pin DC
With pwr cord
NONE
Operating temp.
0-40 °C
Oper.humidity
10-90 %
Width
50.00 mm
Length
110.00 mm
Height
32.00 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?