Cart

FP600

FSP FP600

image shown is a representation only

FSP

UPS 600VA/360W
Supplier: FSP Europe
Matchcode: FP600
Rutronik No.: DISPSU1045
Unit Pack: 1
MOQ: 40
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
62.31 $
2,492.40 $

Parameter

Chassis standar
DESKTOP
Technology
LINE INTER
Input voltage
230 V
Input frequency
60 Hz
Output voltage
230 V
Output frequenc
50 Hz
Transfer time
2-6 ms
PC uplink
NONE
Phase
1 PHASE
Generator compa
N Y/N
Typ.backup time
300 min
Typ.recharge ti
6 h
Noise level
40 dB
Operating temp.
0 - +40 °C
Oper.humidity
0 to 90 %
Width
101 mm
Length
279 mm
Height
142 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?