Cart

CH-1101TS (PPF8001300)

FSP CH-1101TS (PPF8001300)

image shown is a representation only

FSP

UPS 1.0kVA/900W online
Supplier: FSP Europe
Matchcode: CH-1101-TS
Rutronik No.: DISPSU1106
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
225.75 $
225.75 $

Parameter

Chassis standar
TOWER
Technology
ONLINE
Input voltage
230 V
Input frequency
50 Hz
Output voltage
230 V
Output frequenc
50 Hz
Transfer time
4 ms
PC uplink
NONE
Phase
3 PHASES
Generator compa
N Y/N
Typ.backup time
3.05 min
Typ.recharge ti
4 h
Noise level
<50 dB
Operating temp.
0-+40 °C
Oper.humidity
20-90 %
Width
145 mm
Length
282 mm
Height
220 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?