MHS.PC100.X
MHS.PC100.X
Description:
Heat Spreader F&S
Supplier:
F&S
Matchcode:
MHS.PC100.1
Rutronik No.:
DISACC2019
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Cooling solutio
- SPREADER
- Fan connector
- NONE
- Heatpipe incl.
- N Y/N
- Mounting
- NONE
- Cassis height
- NONE
- Accessory
- NONE
- Socket type
- ONBOARD
- Cooler material
- NONE
- Height
- 4.0 mm
- Width
- 37.0 mm
- Length
- 41.0 mm
- Weight
- 13 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Germany
- Supplier Lead time
- 16 weeks