Cart

F2M02GLA-S01

FREE MOVE F2M02GLA-S01

image shown is a representation only

FREE MOVE

BLUET.OEMBOARD NO FEM.CON. GLA
Supplier: Free2Move
Matchcode: TOOL-F2M02GLA-S01
Rutronik No.: BTOOTH1035
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/27/2016
58.11 $
58.11 $

Prices

1 58.11 $
10,000 53.96 $
20,000 51.89 $

Parameter

Firmware
SPP UART
Bluetooth quali
Product
Bluetooth spec.
V2.1
Profiles
Y Y/N
Class
1
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Sweden
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?