Cart

CU-325

FREE MOVE

USB cable mini USB to USB, 1m
Supplier: Free2Move
Matchcode: CABLE-MINI USB-USB 1M
Rutronik No.: WIREAC1364
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.26 $
42.60 $

Prices

10 4.26 $
50 3.84 $

Parameter

Cable length
1000 mm
Standard
BLUETOOTH
Connector (1)
MINI USB
Connector (2)
USB
Automotive
NO
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85444210000
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?