THFA 10 TO 3 P
THFA 10 TO 3 P
Description:
Retaining springs for transistors
Supplier:
FISCHER ELEKTRONIK
Matchcode:
THFA 10 TO 3 P
Unit Pack:
1
MOQ:
100
Packaging:
BULK
- Length
- 9 mm
- Height
- 28,6 mm
- Series
- THFA 10
- Width
- 10 mm
- Colour
- CORROSPROT
- Use with
- TO 3 P
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10155290
- Supplier Lead time
- 2 weeks