SL 1 025 2 Z
image shown is a representation only
CONNECTOR 1 POL 3A TIN
Supplier: FISCHER ELEKTRONIK
Matchcode: SL10252Z
Rutronik No.: EMACS1179
Unit Pack: 100
MOQ: 1500
Packaging: BOX
Parameter
- No.of contacts
- 25
- No.of rows
- 1
- Contact type
- FEMALE
- Terminal style
- THT
- Voltage
- 2000 V
- Current
- 3 A
- Height
- 11.2 mm
- Colour
- TIN
- Series
- SL 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks