SL12SMD0586GBTR
SL12SMD0586GBTR
Description:
CONNECTOR 6 POLE SMD
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SL12SMD0586GBTR
Rutronik No.:
EMACS1335
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 6
- No.of rows
- 1
- Contact type
- MALE
- Terminal style
- SMD
- Orientation
- STRAIGHT
- Voltage
- 250 V
- Current
- 3 A
- Diameter
- SL 12 SMD mm
- Colour
- GREEN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks