SK 705 84 AL
SK 705 84 AL
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 705 84 AL
Unit Pack:
1
MOQ:
5
Packaging:
BULK
- Length
- 84 mm
- Height
- 32 mm
- Thermal resist.
- 3,58 k/W
- Series
- SK 705
- Width
- 39
- Colour
- ALUMINUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10167419
- Supplier Lead time
- 2 weeks