SK 696 50 SA
SK 696 50 SA
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 696 50 SA
Unit Pack:
1
MOQ:
2
Packaging:
BULK
- Length
- 50 mm
- Height
- 15 mm
- Thermal resist.
- 2 k/W
- Series
- SK 696
- Width
- 159
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10163344
- Supplier Lead time
- 2 weeks