SK 60 75 SA
SK 60 75 SA
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 60 75 SA
Unit Pack:
1
MOQ:
2
Packaging:
BULK
- Length
- 75 mm
- Height
- 25 mm
- Thermal resist.
- 1,5 k/W
- Series
- SK 60
- Width
- 135
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10021884
- Supplier Lead time
- 2 weeks