SK 526 15 TO 247
SK 526 15 TO 247
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 526 15 TO 247
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Length
- 15,0 mm
- Height
- 35,0 mm
- Thermal resist.
- 10,7 k/W
- Series
- SK 526
- Width
- 22
- Colour
- BLACK
- Use with
- TO 247
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10005793
- Supplier Lead time
- 9 weeks