SK 46 50 SA
SK 46 50 SA
Description:
Heatsinks for LEDs
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 46 50 SA
Unit Pack:
1
MOQ:
5
Packaging:
BULK
- Length
- 50 mm
- Height
- 51 mm
- Series
- SK 46
- Width
- 51,5 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10020388
- Supplier Lead time
- 2 weeks