SK 454 80 4 x M3 TO 220
SK 454 80 4 x M3 TO 220
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 454 80 4 X M3 TO 220
Unit Pack:
1
MOQ:
5
Packaging:
BULK
- Length
- 80 mm
- Height
- 19 mm
- Thermal resist.
- 6,5 k/W
- Series
- SK 454
- Width
- 21,45
- Colour
- BLACK
- Use with
- TO 220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10020279
- Supplier Lead time
- 2 weeks