SK 454 40 2 x M3 L TO 220
SK 454 40 2 x M3 L TO 220
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 454 40 2 X M3 L TO 220
Unit Pack:
1
MOQ:
6
Packaging:
BULK
- Length
- 40,0 mm
- Height
- 19,0 mm
- Thermal resist.
- 8,8 k/W
- Series
- SK 454
- Width
- 21,45
- Colour
- BLACK
- Use with
- TO 220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- SK45400402XM3L
- Supplier Lead time
- 9 weeks