Cart

SK 64 37.5 SA 1 M3

FISCHER SK 64 37.5 SA 1 M3

image shown is a representation only

FISCHER

HSINK STRANG 37.5 SA1 M3
Supplier: Fischer Elektronik
Matchcode: SK64375SA1M3
Rutronik No.: HSINK1771
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
3.20 $
32.00 $

Prices

10 3.20 $
200 3.09 $
300 2.97 $
400 2.92 $

Parameter

Length
37.5 mm
Height
25 mm
Opening
12 mm
Terminal resis
4.1 k/W
Series
SK 64
Width
70 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?