Cart

SK 431 25 SA 2

FISCHER SK 431 25 SA 2

image shown is a representation only

FISCHER

HSINK STRANG 25 SA 2
Supplier: Fischer Elektronik
Matchcode: SK43125SA2
Rutronik No.: HSINK1800
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
0.872 $
8.72 $

Prices

10 0.872 $
30 0.8315 $
50 0.8025 $
100 0.756 $
210 0.7152 $

Parameter

Length
25 mm
Height
11 mm
Opening
11 mm
Terminal resis
18 k/W
Series
SK 431
Width
16 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?