Cart

SK 431 25 SA 1

FISCHER SK 431 25 SA 1

image shown is a representation only

FISCHER

HSINK STRANG 25 SA 1
Supplier: Fischer Elektronik
Matchcode: SK43125SA1
Rutronik No.: HSINK1799
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
0.862 $
8.62 $

Prices

10 0.862 $
30 0.8218 $
50 0.793 $
100 0.747 $
210 0.7068 $

Parameter

Length
25 mm
Height
11 mm
Opening
11 mm
Terminal resis
18 k/W
Series
SK 431
Width
16 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?