Cart

SK 409 38.1 STC 220

FISCHER SK 409 38.1 STC 220

image shown is a representation only

FISCHER

HSINK STRANG 38.1 STC 220
Supplier: Fischer Elektronik
Matchcode: SK409381STC220
Rutronik No.: HSINK1794
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
1.42 $
14.20 $

Prices

10 1.42 $
200 1.37 $
300 1.32 $
400 1.30 $

Parameter

Length
38.1 mm
Height
12.7 mm
Opening
26.2 mm
Terminal resis
7 k/W
Series
SK 409
Width
45 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?