Cart

SK 145 25 STS 220

FISCHER SK 145 25 STS 220

image shown is a representation only

FISCHER

HSINK STRANG 25 STS 220
Supplier: Fischer Elektronik
Matchcode: SK14525STS220
Rutronik No.: HSINK1791
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
1.31 $
13.10 $

Prices

10 1.31 $
20 1.24 $
50 1.21 $
90 1.1318 $
170 1.0709 $

Parameter

Length
25 mm
Height
12 mm
Opening
15.5 mm
Terminal resis
13.5 k/W
Series
SK 145
Width
29 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?