Cart

SK 13 35 SA 220

FISCHER SK 13 35 SA 220

image shown is a representation only

FISCHER

HSINK U-FORM TO220
Supplier: Fischer Elektronik
Matchcode: SK1335SA220
Rutronik No.: HSINK1770
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
0.6346 $
6.35 $

Prices

10 0.6346 $
200 0.6131 $
300 0.592 $
400 0.5809 $

Parameter

Length
35 mm
Height
13 mm
Terminal resis
17 k/W
Series
SK 13
Width
17 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?