ICK SMD H 8 MI
ICK SMD H 8 MI
Description:
Heatsinks for DIL-IC, PLCC and SMD
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICK SMD H 8 MI
Unit Pack:
1
MOQ:
11
Packaging:
BULK
- Length
- 8 mm
- Height
- 8 mm
- Thermal resist.
- 33 k/W
- Series
- ICK SMD H
- Width
- 11,8 mm
- Colour
- SOLDERABLE
- Use with
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10037177
- Supplier Lead time
- 2 weeks