ICK SMD B 10 SA
ICK SMD B 10 SA
Description:
Heatsinks for DIL-IC, PLCC and SMD
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICK SMD B 10 SA
Unit Pack:
1
MOQ:
31
Packaging:
BULK
- Length
- 10 mm
- Height
- 4,8 mm
- Thermal resist.
- 35 k/W
- Series
- ICK SMD B
- Width
- 19 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10037144
- Supplier Lead time
- 2 weeks