ICK SMD A 5 SA
ICK SMD A 5 SA
Description:
Heatsinks for DIL-IC, PLCC and SMD
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICK SMD A 5 SA
Unit Pack:
1
MOQ:
48
Packaging:
BULK
- Length
- 5 mm
- Height
- 4,8 mm
- Thermal resist.
- 123 k/W
- Series
- ICK SMD A
- Width
- 6,3 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10037129
- Supplier Lead time
- 9 weeks