Cart

FK 244 08 D3 PAK

FISCHER FK 244 08 D3 PAK

image shown is a representation only

FISCHER

HSINK TANSISTOR D3-PAK
Supplier: Fischer Elektronik
Matchcode: FK24408D3PAK
Rutronik No.: HSINK1764
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
0.91 $
9.10 $

Prices

10 0.91 $
30 0.8687 $
50 0.838 $
100 0.79 $
200 0.7472 $

Parameter

Length
8 mm
Height
10 mm
Terminal resis
26 k/W
Series
FK 244
Width
31 mm
Use with
TO252
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?