Cart

FK 220 SA 220

FISCHER FK 220 SA 220

image shown is a representation only

FISCHER

HSINK CLIP-ON TO220
Supplier: Fischer Elektronik
Matchcode: FK220SA220
Rutronik No.: HSINK1741
Unit Pack: 10
MOQ: 500
Packaging: BOX
On request
0.393 $
196.50 $

Parameter

Length
7 mm
Height
20.5 mm
Terminal resis
25 k/W
Series
FK 220
Width
25 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733080000
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?