Cart

FK 216 CB SA

FISCHER FK 216 CB SA

image shown is a representation only

FISCHER

HSINK TRANSISTOR TO220/SOT32
Supplier: Fischer Elektronik
Matchcode: FK216CBSA
Rutronik No.: HSINK1756
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
0.5449 $
5.45 $

Prices

10 0.5449 $
200 0.5265 $
300 0.508 $
400 0.4988 $

Parameter

Length
33 mm
Height
13 mm
Terminal resis
15 k/W
Series
FK 216
Width
25.4 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?