BL 3 04 G
image shown is a representation only
CONNECTOR 4 POLE THT GOLD
Supplier: FISCHER ELEKTRONIK
Matchcode: BL304G
Rutronik No.: EMACS1254
Unit Pack: 10
MOQ: 100
Packaging: BOX
Parameter
- No.of contacts
- 4
- Contact type
- MALE
- Colour
- GOLD
- Series
- BL304G
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks