Cart

97.02 BLAU

FINDER 97.02 BLAU

image shown is a representation only

FINDER

RELAY Socket Series 4652 blau
Supplier: Finder
Matchcode: 9702
Rutronik No.: REL7511
Unit Pack: 10
MOQ: 10
Packaging: TRAY
On request
6.88 $
68.80 $

Prices

10 6.88 $
20 5.42 $
40 5.14 $
60 5.05 $
110 4.96 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
82.9 mm
Leadfree Defin.
4
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?