Cart

95.65

FINDER 95.65

image shown is a representation only

FINDER

RELAY Socket 4051 4052 4061 blu
Supplier: Finder
Matchcode: 9565
Rutronik No.: REL7443
Unit Pack: 10
MOQ: 10
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.58 $
45.80 $

Prices

10 4.58 $
50 4.47 $
300 4.35 $

Parameter

Length
67.2 mm
Width
10.5 mm
Height
36.5 mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Italy
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?