Cart

90.15

FINDER 90.15

image shown is a representation only

FINDER

RELAY SOCKET FOR 60.13
Supplier: Finder
Matchcode: 9015
Rutronik No.: REL7262
Unit Pack: 50
MOQ: 50
Packaging: TRAY
On request
2.59 $
129.50 $

Prices

50 2.59 $
100 2.03 $
150 1.93 $
250 1.90 $
400 1.86 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?