Cart

67.22.9.024.4500

FINDER 67.22.9.024.4500

image shown is a representation only

FINDER

POWER RELAY THT 50A 2NO 24VDC
Supplier: Finder
Matchcode: 672290244500
Rutronik No.: REL7874
Unit Pack: 10
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
25.87 $
258.70 $

Prices

10 25.87 $
20 25.15 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
2
Switch current
50 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
No. of coils
1
Contact materia
AgSnO2
Length
51.5 mm
Width
33 mm
Height
57.5 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Spain
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?