Cart

66.82.9.024.0000

FINDER 66.82.9.024.0000

image shown is a representation only

FINDER

POWER RELAY 24V 30A THT 2NO
Supplier: Finder
Matchcode: 668290240000
Rutronik No.: REL7060
Unit Pack: 10
MOQ: 10
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
12.34 $
123.40 $

Prices

10 12.34 $
20 12.01 $
50 11.69 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
2
Coil resistance
340 Ohm
Switch current
30 A
Switch volt[AC]
230 V[AC]
No. of coils
1
Contact materia
AgCdO
Length
68.5 mm
Width
33.5 mm
Height
31 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?