Cart

66.82.8.110.0000

FINDER 66.82.8.110.0000

image shown is a representation only

FINDER

POWER RELAY 110V 2CO THT 30A
Supplier: Finder
Matchcode: 668281100000
Rutronik No.: REL7833
Unit Pack: 10
MOQ: 10
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
12.41 $
124.10 $

Prices

10 12.41 $
20 12.08 $
50 11.76 $

Parameter

Coil type
MONOSTABLE
Coil voltage
110 V
Chg.over
2
Coil resistance
930 Ohm
Switch current
30 A
Switch volt[AC]
250 V[AC]
No. of coils
1
Contact materia
AgCdO
Length
68.5 mm
Width
33.5 mm
Height
31 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?