Cart

66.22.9.024.0600

FINDER 66.22.9.024.0600

image shown is a representation only

FINDER

POWER RELAY 24V THT 30A 2NO
Supplier: Finder
Matchcode: 662290240600
Rutronik No.: REL7121
Unit Pack: 10
MOQ: 10
Packaging: TUBE
On request
18.31 $
183.10 $

Prices

10 18.31 $
20 14.40 $
30 13.67 $
50 13.42 $
70 13.19 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
2
Chg.over
0
Normaly closed
0
Coil resistance
340 Ohm
No. of coils
1
Switch current
30 A
Switch volt[AC]
250 V[AC]
Contact materia
AgCdO
Length
51.5 mm
Width
33.5 mm
Height
31 mm
Technology
THT
Isol. voltage
6 kV
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?